
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126LP |
| Bulk: | 13086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39587 € | 256,92 € |
| Unit Price without VAT: | 0,39587 € |
|---|---|
| Unit Price with VAT: | 0,47109 € |

