
2SB1135R | |
|---|---|
DigiKey Part Number | 2156-2SB1135R-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SB1135R |
Description | TRANS PNP 50V 7A TO-220ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 7 A 10MHz 2 W Through Hole TO-220ML |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220ML |
| Bulk: | 32253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 0,78315 € | 258,44 € |
| Unit Price without VAT: | 0,78315 € |
|---|---|
| Unit Price with VAT: | 0,93195 € |

