
2SB1026DMTL | |
|---|---|
DigiKey Part Number | 2156-2SB1026DMTL-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1026DMTL |
Description | TRANS PNP 100V 1A UPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 140MHz 1 W Surface Mount UPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | UPAK |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 554 | 0,46473 € | 257,46 € |
| Unit Price without VAT: | 0,46473 € |
|---|---|
| Unit Price with VAT: | 0,55303 € |

