Bipolar (BJT) Transistor PNP 80 V 300 mA 100MHz 600 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA954-A

DigiKey Part Number
2156-2SA954-A-ND
Manufacturer
NEC Corporation
Manufacturer Product Number
2SA954-A
Description
TRANS PNP 80V 0.3A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 300 mA 100MHz 600 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 50mA, 1V
Power - Max
600 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59.704
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:59704
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7910,32703 €258,68 €
Unit Price without VAT:0,32703 €
Unit Price with VAT:0,38917 €