
2SA952-A | |
|---|---|
DigiKey Part Number | 2156-2SA952-A-ND |
Manufacturer | |
Manufacturer Product Number | 2SA952-A |
Description | TRANS PNP 25V 0.7A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 700 mA 160MHz 600 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 100mA, 1V |
Packaging Bulk | Power - Max 600 mW |
Part Status Active | Frequency - Transition 160MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 70mA, 700mA | Supplier Device Package TO-92 |
| Bulk: | 1385247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 791 | 0,32296 € | 255,46 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,38432 € |

