Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount 3-MINIMOLD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA812B-T1B-AT

DigiKey Part Number
2156-2SA812B-T1B-AT-ND
Manufacturer
Manufacturer Product Number
2SA812B-T1B-AT
Description
TRANS PNP 50V 0.1A 3-MINIMOLD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 180MHz 200 mW Surface Mount 3-MINIMOLD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 1mA, 6V
Packaging
Bulk
Power - Max
200 mW
Part Status
Obsolete
Frequency - Transition
180MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
3-MINIMOLD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:201000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.5870,06799 €243,88 €
Unit Price without VAT:0,06799 €
Unit Price with VAT:0,08091 €