
2SA673B-E | |
|---|---|
DigiKey Part Number | 2156-2SA673B-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA673B-E |
Description | TRANS PNP 35V 0.5A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 500 mA 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 3V |
Packaging Bulk | Power - Max 400 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 35 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 15mA, 150mA |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | 0,50145 € | 253,23 € |
| Unit Price without VAT: | 0,50145 € |
|---|---|
| Unit Price with VAT: | 0,59673 € |

