
2SA608NG-NPA-AT | |
|---|---|
DigiKey Part Number | 2156-2SA608NG-NPA-AT-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SA608NG-NPA-AT |
Description | TRANS PNP 50V 0.15A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 200MHz 500 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 280 @ 1mA, 6V |
Packaging Bulk | Power - Max 500 mW |
Part Status Obsolete | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 150 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Supplier Device Package TO-92 (TO-226) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

