
2SA2180 | |
|---|---|
DigiKey Part Number | 2156-2SA2180-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA2180 |
Description | TRANS PNP 50V 5A TO-220ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 130MHz 2 W Through Hole TO-220ML |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 125mA, 2V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 130MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-220-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 500mV @ 125mA, 2.5A | Supplier Device Package TO-220ML |
| Bulk: | 2883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30841 € | 254,75 € |
| Unit Price without VAT: | 0,30841 € |
|---|---|
| Unit Price with VAT: | 0,36701 € |

