Image for 2SA1871-T1-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1871-T1-AZ

DigiKey Part Number
2156-2SA1871-T1-AZ-ND
Manufacturer
Manufacturer Product Number
2SA1871-T1-AZ
Description
TRANS PNP 600V 1A MP-2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 600 V 1 A 30MHz 2 W Surface Mount MP-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 5V
Packaging
Bulk
Power - Max
2 W
Part Status
Obsolete
Frequency - Transition
30MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
1V @ 60mA, 300mA
Supplier Device Package
MP-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.477
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5477
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2541,00287 €254,73 €
Unit Price without VAT:1,00287 €
Unit Price with VAT:1,19342 €