
2SA1855S-AY | |
|---|---|
DigiKey Part Number | 2156-2SA1855S-AY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1855S-AY |
Description | TRANS PNP 50V 4A FLP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 4 A 150MHz 1.5 W Through Hole FLP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 1V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 150MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 4 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-220-3 No Tab |
Vce Saturation (Max) @ Ib, Ic 700mV @ 100mA, 2A | Supplier Device Package FLP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71963 € | 256,19 € |
| Unit Price without VAT: | 0,71963 € |
|---|---|
| Unit Price with VAT: | 0,85636 € |

