
2SA1847-T-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1847-T-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1847-T-AZ |
Description | POWER BIPOLAR TRANSISTOR, PNP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 10 A 150MHz 1.8 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 1.8 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | - |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,05677 € | 255,04 € |
| Unit Price without VAT: | 2,05677 € |
|---|---|
| Unit Price with VAT: | 2,44756 € |

