
2SA1786E-AN | |
|---|---|
DigiKey Part Number | 2156-2SA1786E-AN-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1786E-AN |
Description | TRANS PNP 400V 2A 3-NMP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 2 A 40MHz 1 W Through Hole 3-NMP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 40MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 400 V | Package / Case SC-71 |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package 3-NMP |
| Bulk: | 2219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 0,71390 € | 254,15 € |
| Unit Price without VAT: | 0,71390 € |
|---|---|
| Unit Price with VAT: | 0,84954 € |

