
2SA1743-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1743-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1743-AZ |
Description | TRANS PNP 60V 10A MP-45F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 10 A 80MHz 2 W Through Hole MP-45F |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Frequency - Transition 80MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Vce Saturation (Max) @ Ib, Ic 500mV @ 400mA, 8A | Supplier Device Package MP-45F |
| Bulk: | 22323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

