Bipolar (BJT) Transistor PNP 20 V 300 mA 1.5GHz 1.2 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1723

DigiKey Part Number
2156-2SA1723-ON-ND
Manufacturer
Manufacturer Product Number
2SA1723
Description
TRANS PNP 20V 0.3A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 300 mA 1.5GHz 1.2 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 50mA, 5V
Packaging
Bulk
Power - Max
1.2 W
Part Status
Obsolete
Frequency - Transition
1.5GHz
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
TO-126
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44.303
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:44303
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8650,29747 €257,31 €
Unit Price without VAT:0,29747 €
Unit Price with VAT:0,35399 €