Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 1 W Through Hole 3-NMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1709T-EPN-AN

DigiKey Part Number
2156-2SA1709T-EPN-AN-ND
Manufacturer
Manufacturer Product Number
2SA1709T-EPN-AN
Description
TRANS PNP 100V 2A 3-NMP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 1 W Through Hole 3-NMP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 100mA, 5V
Packaging
Bulk
Power - Max
1 W
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
SC-71
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Supplier Device Package
3-NMP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:50000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5140,16998 €257,35 €
Unit Price without VAT:0,16998 €
Unit Price with VAT:0,20228 €