Bipolar (BJT) Transistor PNP 300 V 50 mA 70MHz 600 mW Through Hole 3-NP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1689E-AA

DigiKey Part Number
2156-2SA1689E-AA-488-ND
Manufacturer
Manufacturer Product Number
2SA1689E-AA
Description
TRANS PNP 300V 0.05A 3-NP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 50 mA 70MHz 600 mW Through Hole 3-NP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
600 mW
Mfr
Frequency - Transition
70MHz
Packaging
Bulk
Operating Temperature
150°C
Part Status
Active
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
50 mA
Supplier Device Package
3-NP
Voltage - Collector Emitter Breakdown (Max)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:13500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8650,29747 €257,31 €
Unit Price without VAT:0,29747 €
Unit Price with VAT:0,35399 €