
2SA1622-6-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SA1622-6-TL-E-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1622-6-TL-E |
Description | TRANS PNP 50V 0.15A 3-MCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 180MHz 150 mW Surface Mount 3-MCP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 1mA, 6V |
Packaging Bulk | Power - Max 150 mW |
Part Status Active | Frequency - Transition 180MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package 3-MCP |
| Bulk: | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.537 | 0,05949 € | 269,91 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

