
2SA1552S-TL-E | |
|---|---|
DigiKey Part Number | 2156-2SA1552S-TL-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1552S-TL-E |
Description | TRANS PNP 160V 1.5A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 569 | 0,45612 € | 259,53 € |
| Unit Price without VAT: | 0,45612 € |
|---|---|
| Unit Price with VAT: | 0,54278 € |


