
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 7mA, 70mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1.2 W | |
Frequency - Transition | 500MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 |
| Bulk: | 12788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | 1,06715 € | 258,25 € |
| Unit Price without VAT: | 1,06715 € |
|---|---|
| Unit Price with VAT: | 1,26991 € |

