
2SA1395-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1395-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1395-AZ |
Description | TRANS PNP 100V 2A TO-220F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 2 W Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220F |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A |
| Bulk: | 1457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | 0,92523 € | 256,29 € |
| Unit Price without VAT: | 0,92523 € |
|---|---|
| Unit Price with VAT: | 1,10102 € |

