
2SA1319S-AA | |
|---|---|
DigiKey Part Number | 2156-2SA1319S-AA-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 2SA1319S-AA |
Description | TRANS PNP 160V 0.7A 3-NP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 700 mA 120MHz 700 mW Through Hole 3-NP |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Packaging Bulk | Power - Max 700 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 25mA, 250mA | Supplier Device Package 3-NP |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14449 € | 262,54 € |
| Unit Price without VAT: | 0,14449 € |
|---|---|
| Unit Price with VAT: | 0,17194 € |

