Bipolar (BJT) Transistor PNP 50 V 200 mA 200MHz 500 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1318T

DigiKey Part Number
2156-2SA1318T-ND
Manufacturer
Manufacturer Product Number
2SA1318T
Description
TRANS PNP 50V 0.2A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 200 mA 200MHz 500 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 6V
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Frequency - Transition
200MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Supplier Device Package
TO-92 (TO-226)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14100
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0300,08567 €259,58 €
Unit Price without VAT:0,08567 €
Unit Price with VAT:0,10195 €