
2SA1253T-SPA-ON | |
|---|---|
DigiKey Part Number | 2156-2SA1253T-SPA-ON-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1253T-SPA-ON |
Description | PNP EPITAXIAL PLANAR SILICON |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 250MHz Through Hole 3-SPA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 5V | |
Frequency - Transition | 250MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | 3-SPA |
| Bulk: | 28396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

