
2SA1222-T-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1222-T-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1222-T-AZ |
Description | TRANS PNP 160V 0.5A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 500 mA 45MHz 1 W Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 45MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SSIP | |
Supplier Device Package | - |
| Bulk: | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 428 | 0,59493 € | 254,63 € |
| Unit Price without VAT: | 0,59493 € |
|---|---|
| Unit Price with VAT: | 0,70797 € |

