
2SA1221-T-AZ | |
|---|---|
DigiKey Part Number | 2156-2SA1221-T-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1221-T-AZ |
Description | TRANS PNP 140V 0.5A |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 500 mA 45MHz 1 W Through Hole |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Frequency - Transition 45MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case 3-SSIP |
Vce Saturation (Max) @ Ib, Ic 900mV @ 200mA, 1A |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,41646 € | 256,12 € |
| Unit Price without VAT: | 0,41646 € |
|---|---|
| Unit Price with VAT: | 0,49559 € |

