
2SA1208S-AE | |
|---|---|
DigiKey Part Number | 2156-2SA1208S-AE-600057-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | 2SA1208S-AE |
Description | TRANS PNP 160V 0.07A 3-MP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 70 mA 150MHz 900 mW Through Hole 3-MP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 70 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 10mA, 5V | |
Power - Max | 900 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body | |
Supplier Device Package | 3-MP |
| Bulk: | 65000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

