
2SA1122CCTL-E | |
|---|---|
DigiKey Part Number | 2156-2SA1122CCTL-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1122CCTL-E |
Description | TRANS PNP 55V 0.1A 3-CMPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 55 V 100 mA 150 mW Surface Mount 3-CMPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 55 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 2mA, 12V | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-CMPAK |
| Bulk: | 75000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.846 | 0,13770 € | 254,19 € |
| Unit Price without VAT: | 0,13770 € |
|---|---|
| Unit Price with VAT: | 0,16386 € |

