
2PB709BRL,215 | |
|---|---|
DigiKey Part Number | 2156-2PB709BRL,215-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | 2PB709BRL,215 |
Description | TRANS PNP 50V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 200 mA 200MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 200 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package TO-236AB |
| Bulk: | 175683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.566 | 0,06799 € | 242,45 € |
| Unit Price without VAT: | 0,06799 € |
|---|---|
| Unit Price with VAT: | 0,08091 € |

