
2PB709ARW,115 | |
|---|---|
DigiKey Part Number | 2156-2PB709ARW,115-ND |
Manufacturer | |
Manufacturer Product Number | 2PB709ARW,115 |
Description | TRANS PNP 45V 0.1A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 70MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Bulk | Frequency - Transition 70MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Package / Case SC-70, SOT-323 |
Current - Collector Cutoff (Max) 10nA (ICBO) | Supplier Device Package SOT-323 |
| Bulk: | 18055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.364 | 0,05949 € | 259,61 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

