
2N6134 | |
|---|---|
DigiKey Part Number | 2156-2N6134-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N6134 |
Description | TRANS PNP 80V 7A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 7 A 2.5MHz 50 W Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 2.5V @ 3.2A, 16A |
Mfr | Power - Max 50 W |
Packaging Bulk | Frequency - Transition 2.5MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 7 A | Supplier Device Package TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V |
| Bulk: | 374 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,53351 € | 257,63 € |
| Unit Price without VAT: | 1,53351 € |
|---|---|
| Unit Price with VAT: | 1,82488 € |

