
2N5879 | |
|---|---|
DigiKey Part Number | 2156-2N5879-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N5879 |
Description | TRANS PNP 60V 15A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 15 A 4MHz 160 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 500µA (ICBO) |
Mfr | Power - Max 160 W |
Packaging Bulk | Frequency - Transition 4MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 15 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-3 |
| Bulk: | 1805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 67,59250 € | 270,37 € |
| Unit Price without VAT: | 67,59250 € |
|---|---|
| Unit Price with VAT: | 80,43508 € |

