
2N5871 | |
|---|---|
DigiKey Part Number | 2156-2N5871-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N5871 |
Description | TRANS PNP 60V 7A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 7 A 4MHz 115 W Through Hole TO-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2.5 @ 4A, 20V |
Mfr | Power - Max 115 W |
Packaging Bulk | Frequency - Transition 4MHz |
Part Status Active | Mounting Type Through Hole |
Transistor Type | Package / Case TO-204AA, TO-3 |
Current - Collector (Ic) (Max) 7 A | Supplier Device Package TO-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V |
| Bulk: | 478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 67,05750 € | 268,23 € |
| Unit Price without VAT: | 67,05750 € |
|---|---|
| Unit Price with VAT: | 79,79843 € |

