
2N5598 | |
|---|---|
DigiKey Part Number | 2156-2N5598-ND |
Manufacturer | General Semiconductor |
Manufacturer Product Number | 2N5598 |
Description | TRANS PNP 60V 2A TO66 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 2 A 20 W Through Hole TO-66 (TO-213AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 850mV @ 200µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-213AA, TO-66-2 | |
Supplier Device Package | TO-66 (TO-213AA) |
| Bulk: | 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,51667 € | 243,10 € |
| Unit Price without VAT: | 40,51667 € |
|---|---|
| Unit Price with VAT: | 48,21484 € |

