Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4403ZL1

DigiKey Part Number
2156-2N4403ZL1-ND
Manufacturer
Manufacturer Product Number
2N4403ZL1
Description
TRANS PNP 40V 0.6A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92 (TO-226)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:12000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03442 €270,85 €
Unit Price without VAT:0,03442 €
Unit Price with VAT:0,04096 €