
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 400W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 110pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 60V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 66.7V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 96.8V | Supplier Device Package |
| Bulk: | 62197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14564 € | 264,63 € |
| Unit Price without VAT: | 0,14564 € |
|---|---|
| Unit Price with VAT: | 0,17331 € |

