
100422FC10 | |
|---|---|
DigiKey Part Number | 2156-100422FC10-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100422FC10 |
Description | IC SRAM 1KBIT PARALLEL 24CFLATPK |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Kbit Parallel 10 ns 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 10 ns | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-CFlatPack | |
Base Product Number | - |
| Bulk: | 7013 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,90364 € | 259,76 € |
| Unit Price without VAT: | 5,90364 € |
|---|---|
| Unit Price with VAT: | 7,02533 € |

