
0436A4ACLAB-37 | |
|---|---|
DigiKey Part Number | 2156-0436A4ACLAB-37-ND |
Manufacturer | IBM |
Manufacturer Product Number | 0436A4ACLAB-37 |
Description | IC SRAM 4MBIT HSTL 119BGA |
Customer Reference | |
Detailed Description | Memory IC 4Mbit HSTL 119-BGA (17x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | HSTL | |
Voltage - Supply | 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-BGA (17x7) |
| Bulk: | 5517 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,00000 € | 244,00 € |
| Unit Price without VAT: | 61,00000 € |
|---|---|
| Unit Price with VAT: | 72,59000 € |

