Memory IC 4Mbit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0436A41QLAB-5

DigiKey Part Number
2156-0436A41QLAB-5-ND
Manufacturer
IBM
Manufacturer Product Number
0436A41QLAB-5
Description
IC SRAM 4MBIT
Customer Reference
Detailed Description
Memory IC 4Mbit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Format
Mfr
Memory Size
Packaging
Bulk
Memory Organization
128K x 36
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:42
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
736,80857 €257,66 €
Unit Price without VAT:36,80857 €
Unit Price with VAT:43,80220 €