
0418A4ACLAA-4H | |
|---|---|
DigiKey Part Number | 2156-0418A4ACLAA-4H-ND |
Manufacturer | IBM |
Manufacturer Product Number | 0418A4ACLAA-4H |
Description | IC SRAM 4MBIT HSTL 119BGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit HSTL 4.5 ns 119-BGA (22x14) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface HSTL |
Packaging Bulk | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 119-BGA (22x14) |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 74,37333 € | 223,12 € |
| Unit Price without VAT: | 74,37333 € |
|---|---|
| Unit Price with VAT: | 88,50426 € |

