
0418A4ACLAA-4F | |
|---|---|
DigiKey Part Number | 2156-0418A4ACLAA-4F-ND |
Manufacturer | IBM |
Manufacturer Product Number | 0418A4ACLAA-4F |
Description | IC SRAM 4MBIT HSTL 119BGA |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit HSTL 4.3 ns 119-BGA (22x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 18 | |
Memory Interface | HSTL | |
Write Cycle Time - Word, Page | - | |
Access Time | 4.3 ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 119-BGA (22x14) | |
Base Product Number | - |
| Bulk: | 7648 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,31000 € | 225,93 € |
| Unit Price without VAT: | 75,31000 € |
|---|---|
| Unit Price with VAT: | 89,61890 € |

