
04184QLAD-5 | |
|---|---|
DigiKey Part Number | 2156-04184QLAD-5-ND |
Manufacturer | IBM |
Manufacturer Product Number | 04184QLAD-5 |
Description | IC SRAM 4MBIT HSTL 119BGA |
Customer Reference | |
Detailed Description | Memory IC 4Mbit HSTL 119-BGA (17x7) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 18 |
Mfr | Memory Interface HSTL |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case |
Memory Format | Supplier Device Package 119-BGA (17x7) |
Memory Size |
| Bulk: | 499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,79600 € | 238,98 € |
| Unit Price without VAT: | 47,79600 € |
|---|---|
| Unit Price with VAT: | 56,87724 € |

