
9680808 | |
|---|---|
DigiKey Part Number | 5385-9680808-ND |
Manufacturer | |
Manufacturer Product Number | 9680808 |
Description | VX MODULAR ENCL. 800X2000X800MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Split Sides 31.496" L x 31.496" W (800.00mm x 800.00mm) X 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 31.496" L x 31.496" W (800.00mm x 800.00mm) | |
Height | 78.740" (2000.00mm) | |
Area (L x W) | 992in² (6401cm²) | |
Design | Split Sides | |
Material | ||
Color | Light Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.505,84000 € | 1.505,84 € |
| Unit Price without VAT: | 1.505,84000 € |
|---|---|
| Unit Price with VAT: | 1.791,94960 € |











