Rack 5.85" L x 3.25" W x 5.85" H (148.5mm x 82.5mm x 148.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3238724

DigiKey Part Number
5385-3238724-ND
Manufacturer
Manufacturer Product Number
3238724
Description
FILTER FANS 37 CFM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack 5.85" L x 3.25" W x 5.85" H (148.5mm x 82.5mm x 148.5mm)
Datasheet
 Datasheet
EDA/CAD Models
3238724 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rittal
Series
Packaging
Box
Part Status
Active
Type
Fan
Voltage - Input
-
Specifications
-
Size / Dimension
5.85" L x 3.25" W x 5.85" H (148.5mm x 82.5mm x 148.5mm)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1281,24000 €281,24 €
5240,40000 €1.202,00 €
10237,60600 €2.376,06 €
Manufacturers Standard Package
Unit Price without VAT:281,24000 €
Unit Price with VAT:334,67560 €