7H.51.0.230.0100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7H.51.0.230.0100
7H.51.0.230.0100

7H.51.0.230.0100

DigiKey Part Number
2066-7H.51.0.230.0100-ND
Manufacturer
Manufacturer Product Number
7H.51.0.230.0100
Description
PTC PANEL HEATER 100W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Rack Heater, 100W 2.76" L x 2.48" W x 5.43" H (70.0mm x 63.0mm x 138.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Active
Type
Heating Unit
Voltage - Input
110 ~ 230VAC/DC
Specifications
Heater, 100W
Size / Dimension
2.76" L x 2.48" W x 5.43" H (70.0mm x 63.0mm x 138.0mm)
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,97000 €80,97 €
569,21600 €346,08 €
1064,69400 €646,94 €
2563,28760 €1.582,19 €
Manufacturers Standard Package
Unit Price without VAT:80,97000 €
Unit Price with VAT:96,35430 €