
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 6 AWG | |
Length | 1.0' (0.30m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,21000 € | 529,21 € |
| 2 | 486,72500 € | 973,45 € |
| 3 | 463,48333 € | 1.390,45 € |
| 5 | 435,77600 € | 2.178,88 € |
| 7 | 427,22429 € | 2.990,57 € |
| Unit Price without VAT: | 529,21000 € |
|---|---|
| Unit Price with VAT: | 629,75990 € |


