
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rittal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flat, Busbar | |
Material | Copper, Tin Plated | |
Size, Supplied | - | |
Thickness | - | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 6 AWG | |
Length | 0.7' (0.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,41000 € | 302,41 € |
| 2 | 278,12500 € | 556,25 € |
| 3 | 264,84000 € | 794,52 € |
| 5 | 249,00600 € | 1.245,03 € |
| 7 | 239,09857 € | 1.673,69 € |
| 10 | 231,05000 € | 2.310,50 € |
| Unit Price without VAT: | 302,41000 € |
|---|---|
| Unit Price with VAT: | 359,86790 € |


