
RER1KB1AC | |
|---|---|
DigiKey Part Number | 4758-RER1KB1AC-ND |
Manufacturer | |
Manufacturer Product Number | RER1KB1AC |
Description | 1000A DC Contactor, 1500V, 12V C |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 1000 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rincon Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 1000 A | |
Switching Voltage | 1500VDC - Max | |
Features | Auxiliary Contacts, Sealed - Hermetically | |
Termination Style | Bolt Down, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 90 ms | |
Release Time | 70 ms | |
Coil Current | 1.25 A | |
Coil Power | 15W |


