
H6MM | |
|---|---|
DigiKey Part Number | 2131-H6MM-ND |
Manufacturer | |
Manufacturer Product Number | H6MM |
Description | FLEX INCLINOMETER DUAL AXIS 180 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±180° X, Y Axis 0.3Hz ~ 4Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rieker Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±180° | |
Sensitivity | Configurable | |
Bandwidth | 0.3Hz ~ 4Hz | |
Voltage Rating | 12 V ~ 36 V | |
Output Type | Voltage, Current, RS-485 | |
Interface | RS-485 | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,98000 € | 517,98 € |
| Unit Price without VAT: | 517,98000 € |
|---|---|
| Unit Price with VAT: | 616,39620 € |







