
TSDA-A-IR090-HM-W | |
|---|---|
DigiKey Part Number | 1993-TSDA-A-IR090-HM-W-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-A-IR090-HM-W |
Description | TILT SENSOR MEMS INCLINOMETER 90 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±90° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Analog | |
Interface | Analog | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,71000 € | 100,71 € |
| 5 | 93,68800 € | 468,44 € |
| 10 | 91,06900 € | 910,69 € |
| 25 | 87,93680 € | 2.198,42 € |
| 50 | 85,79200 € | 4.289,60 € |
| 100 | 83,82340 € | 8.382,34 € |
| Unit Price without VAT: | 100,71000 € |
|---|---|
| Unit Price with VAT: | 119,84490 € |





